
PU-4E | |
|---|---|
DigiKey Part Number | 2456-PU-4E-ND |
Manufacturer | |
Manufacturer Product Number | PU-4E |
Description | Hall Effect Pick-up (2 pulses pe |
Customer Reference | |
Detailed Description | 4.5 ~ 30VDC Supply 50mA Load |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Dart Controls | Current - Output 50mA |
Series | Voltage - Supply 4.5 ~ 30VDC |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Weight 0.55 lb (249.48 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £112.04000 | £112.04 |
| Unit Price without VAT: | £112.04000 |
|---|---|
| Unit Price with VAT: | £134.44800 |

