
PU-2R | |
|---|---|
DigiKey Part Number | 2456-PU-2R-ND |
Manufacturer | |
Manufacturer Product Number | PU-2R |
Description | Hall Effect Pick-up (1 pulses pe |
Customer Reference | |
Detailed Description | 4.5 ~ 30VDC Supply 50mA Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dart Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | - | |
Control / Drive Type | - | |
Voltage - Load | - | |
Current - Output | 50mA | |
Voltage - Supply | 4.5 ~ 30VDC | |
Interface | - | |
Mounting Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | 0.55 lb (249.48 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £135.75000 | £135.75 |
| Unit Price without VAT: | £135.75000 |
|---|---|
| Unit Price with VAT: | £162.90000 |

