Image for SH721-1/8-250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH721-1/8-250

DigiKey Part Number
SH721-1/8-250-ND
Manufacturer
Manufacturer Product Number
SH721-1/8-250
Description
HEATSHRINK 1/8" BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
250.0' (76.2m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.026" (0.66mm)
Material
Features
Abrasion Resistant, Chemical Resistant, High Temperature
Color
Operating Temperature
-40°C ~ 200°C
Shrink Temperature
175°C
Storage/Refrigeration Temperature
-
Shelf Life
24 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
250£2.02832£507.08
Manufacturers Standard Package
Unit Price without VAT:£2.02832
Unit Price with VAT:£2.43398
Alternate Length
HEATSHRINK 1/8" BLACK
In-Stock: 0
Unit Price: £4.49140
HEATSHRINK 1/8" BLACK
In-Stock: 0
Unit Price: £6.00410
HEATSHRINK 1/8" BLACK
In-Stock: 0
Unit Price: £1.77702