Isolated Module DC DC Converter 1 Output 24V 146mA 4.5V - 12V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTWA4-5S24

DigiKey Part Number
49-MTWA4-5S24-ND
Manufacturer
Manufacturer Product Number
MTWA4-5S24
Description
DC/DC CONVERTER 4 WATTS MEDICAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 146mA 4.5V - 12V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
12V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
146mA
Power (Watts)
3.5 W
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 7 Leads
Size / Dimension
0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£53.34000£53.34
3£50.18333£150.55
5£48.78000£243.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£53.34000
Unit Price with VAT:£64.00800