
MTWA4-12S12-SM | |
|---|---|
DigiKey Part Number | 49-MTWA4-12S12-SM-ND |
Manufacturer | |
Manufacturer Product Number | MTWA4-12S12-SM |
Description | DC/DC CONVERTER 4 WATTS MEDICAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 292mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 292mA | |
Power (Watts) | 3.5 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 7 Leads | |
Size / Dimension | 0.96" L x 0.57" W x 0.41" H (24.3mm x 14.4mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.47000 | £42.47 |
| 3 | £39.95333 | £119.86 |
| 5 | £38.83600 | £194.18 |
| 10 | £37.36800 | £373.68 |
| 30 | £35.15633 | £1,054.69 |
| Unit Price without VAT: | £42.47000 |
|---|---|
| Unit Price with VAT: | £50.96400 |

