
2711/2 | |
|---|---|
DigiKey Part Number | W27112B-100-ND |
Manufacturer | |
Manufacturer Product Number | 2711/2 |
Description | CABLE 2COND 32AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 32 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 65/50 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 200 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0100" (0.254mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £398.84000 | £398.84 |
| 2 | £379.18000 | £758.36 |
| 3 | £368.05000 | £1,104.15 |
| 5 | £354.40600 | £1,772.03 |
| 7 | £345.64286 | £2,419.50 |
| 10 | £336.54100 | £3,365.41 |
| Unit Price without VAT: | £398.84000 |
|---|---|
| Unit Price with VAT: | £478.60800 |

