
GTS447H101HR | |
|---|---|
DigiKey Part Number | CWI290-ND |
Manufacturer | |
Manufacturer Product Number | GTS447H101HR |
Description | SWITCH TOGGLE SPDT 16A 277V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.20mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection IP56 - Dust Protected, Water Resistant |
Switch Function | Operating Temperature 0°C ~ 85°C |
Current Rating (Amps) 16A (AC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.03577 | £3,035.77 |
| Unit Price without VAT: | £3.03577 |
|---|---|
| Unit Price with VAT: | £3.64292 |




