
GTB-4B18 | |
|---|---|
DigiKey Part Number | CW211-ND |
Manufacturer | |
Manufacturer Product Number | GTB-4B18 |
Description | SWITCH TOGGLE DPDT 12A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 16.20mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.00mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection IP68 - Dust Tight, Waterproof |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 12A (AC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £10.26170 | £10,261.70 |
| Unit Price without VAT: | £10.26170 |
|---|---|
| Unit Price with VAT: | £12.31404 |




