Parametric Equivalent

CF61202D0R0-05-NH | |
|---|---|
DigiKey Part Number | 2987-CF61202D0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF61202D0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF61202D0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF61202D0R0-05-NH |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tabbed |
Manufacturer Cvilux USA | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.069" (1.75mm) | Actuator Color Black |
Locking Feature Flip Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 046806020000846+ | KYOCERA AVX | 1,112 | 478-046806020000846+CT-ND | £0.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.22200 | £2.22 |
| 25 | £0.20480 | £5.12 |
| 50 | £0.19260 | £9.63 |
| 100 | £0.18120 | £18.12 |
| 250 | £0.16700 | £41.75 |
| 500 | £0.15704 | £78.52 |
| 1,000 | £0.14767 | £147.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.15940 | £318.80 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |


