16 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF61162D0R0-05-NH

DigiKey Part Number
2987-CF61162D0R0-05-NHTR-ND - Tape & Reel (TR)
2987-CF61162D0R0-05-NHCT-ND - Cut Tape (CT)
2987-CF61162D0R0-05-NHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CF61162D0R0-05-NH
Description
CONN FFC BOTTOM 16POS 0.5MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tabbed
Manufacturer
Cvilux USA
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Thermoplastic, Halogen Free
Part Status
Active
Actuator Material
Thermoplastic, Halogen Free
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 85°C
Number of Positions
16
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
Flash
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.069" (1.75mm)
Actuator Color
Black
Locking Feature
Flip Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,957
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.12645£252.90
4,000£0.11891£475.64
6,000£0.11471£688.26
10,000£0.10964£1,096.40
14,000£0.10642£1,489.88
20,000£0.10590£2,118.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.21100£2.11
25£0.19800£4.95
50£0.18840£9.42
100£0.17940£17.94
250£0.16812£42.03
500£0.16008£80.04
1,000£0.15242£152.42
Digi-Reel®
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.20200£2.02
25£0.18680£4.67
50£0.17540£8.77
100£0.16490£16.49
250£0.15204£38.01
500£0.14298£71.49
1,000£0.13446£134.46
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000