


CF50061D0R0-10-NH | |
|---|---|
DigiKey Part Number | 2987-CF50061D0R0-10-NHTR-ND - Tape & Reel (TR) 2987-CF50061D0R0-10-NHCT-ND - Cut Tape (CT) 2987-CF50061D0R0-10-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF50061D0R0-10-NH |
Description | CONN FFC FPC BOTTOM 6POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer Cvilux USA | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 100.0µin (2.54µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.057" (1.45mm) | Actuator Color Black |
Locking Feature Rotary Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.14500 | £1.45 |
| 25 | £0.13600 | £3.40 |
| 50 | £0.12960 | £6.48 |
| 100 | £0.12330 | £12.33 |
| 250 | £0.11556 | £28.89 |
| 500 | £0.11002 | £55.01 |
| 1,000 | £0.10476 | £104.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09694 | £290.82 |
| 6,000 | £0.09231 | £553.86 |
| 9,000 | £0.08971 | £807.39 |
| 15,000 | £0.08653 | £1,297.95 |
| 21,000 | £0.08450 | £1,774.50 |
| 30,000 | £0.08241 | £2,472.30 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

