
CF4228FH0R0-05-NH | |
|---|---|
DigiKey Part Number | 2987-CF4228FH0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF4228FH0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF4228FH0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF4228FH0R0-05-NH |
Description | CONN FFC FPC 28POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer Cvilux USA | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 28 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 0.79µin (0.02µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.038" (0.97mm) | Actuator Color Black |
Locking Feature Flip Lock, Backlock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.24600 | £2.46 |
| 25 | £0.23040 | £5.76 |
| 50 | £0.21960 | £10.98 |
| 100 | £0.20910 | £20.91 |
| 250 | £0.19600 | £49.00 |
| 500 | £0.18662 | £93.31 |
| 1,000 | £0.17771 | £177.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.16267 | £569.35 |
| 7,000 | £0.15490 | £1,084.30 |
| 10,500 | £0.15053 | £1,580.57 |
| 17,500 | £0.14521 | £2,541.18 |
| 24,500 | £0.14180 | £3,474.10 |
| 35,000 | £0.13828 | £4,839.80 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

