
CF25221D0R0-10-NH | |
|---|---|
DigiKey Part Number | 2987-CF25221D0R0-10-NHTR-ND - Tape & Reel (TR) 2987-CF25221D0R0-10-NHCT-ND - Cut Tape (CT) 2987-CF25221D0R0-10-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF25221D0R0-10-NH |
Description | CONN FFC FPC BOTTOM 22POS 1MM RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock |
Manufacturer Cvilux USA | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 100V |
Number of Positions 22 | Operating Temperature -40°C ~ 105°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.087" (2.20mm) | Actuator Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 686122148922 | Würth Elektronik | 1,861 | 732-6026-1-ND | £1.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.21747 | £434.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.32200 | £3.22 |
| 25 | £0.30240 | £7.56 |
| 50 | £0.28780 | £14.39 |
| 100 | £0.27410 | £27.41 |
| 250 | £0.25692 | £64.23 |
| 500 | £0.24464 | £122.32 |
| 1,000 | £0.23294 | £232.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.30300 | £3.03 |
| 25 | £0.27960 | £6.99 |
| 50 | £0.26300 | £13.15 |
| 100 | £0.24710 | £24.71 |
| 250 | £0.22784 | £56.96 |
| 500 | £0.21424 | £107.12 |
| 1,000 | £0.20146 | £201.46 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

