
CF25221D0R0-05-NH | |
|---|---|
DigiKey Part Number | 2987-CF25221D0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF25221D0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF25221D0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF25221D0R0-05-NH |
Description | CONN FFC BOTTOM 22POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CF25221D0R0-05-NH Models |
Category | Locking Feature Flip Lock |
Manufacturer Cvilux USA | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 22 | Operating Temperature -40°C ~ 105°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.087" (2.20mm) | Actuator Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 687122149022 | Würth Elektronik | 5,823 | 732-6003-1-ND | £1.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.28500 | £2.85 |
| 25 | £0.26760 | £6.69 |
| 50 | £0.25480 | £12.74 |
| 100 | £0.24250 | £24.25 |
| 250 | £0.22732 | £56.83 |
| 500 | £0.21644 | £108.22 |
| 1,000 | £0.20609 | £206.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.16762 | £335.24 |
| 4,000 | £0.15764 | £630.56 |
| 6,000 | £0.15207 | £912.42 |
| 10,000 | £0.14535 | £1,453.50 |
| 14,000 | £0.14414 | £2,017.96 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

