


CF25181D0R0-10-NH | |
|---|---|
DigiKey Part Number | 2987-CF25181D0R0-10-NHTR-ND - Tape & Reel (TR) 2987-CF25181D0R0-10-NHCT-ND - Cut Tape (CT) 2987-CF25181D0R0-10-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF25181D0R0-10-NH |
Description | CONN FFC FPC BOTTOM 18POS 1MM RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock |
Manufacturer Cvilux USA | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 100V |
Number of Positions 18 | Operating Temperature -40°C ~ 105°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.087" (2.20mm) | Actuator Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.28500 | £2.85 |
| 25 | £0.26680 | £6.67 |
| 50 | £0.25380 | £12.69 |
| 100 | £0.24170 | £24.17 |
| 250 | £0.22660 | £56.65 |
| 500 | £0.21574 | £107.87 |
| 1,000 | £0.20544 | £205.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.19563 | £391.26 |
| 4,000 | £0.18629 | £745.16 |
| 6,000 | £0.18104 | £1,086.24 |
| 10,000 | £0.17463 | £1,746.30 |
| 14,000 | £0.17054 | £2,387.56 |
| 20,000 | £0.16630 | £3,326.00 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

