


CF25161D0R0-10-NH | |
|---|---|
DigiKey Part Number | 2987-CF25161D0R0-10-NHTR-ND - Tape & Reel (TR) 2987-CF25161D0R0-10-NHCT-ND - Cut Tape (CT) 2987-CF25161D0R0-10-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF25161D0R0-10-NH |
Description | CONN FFC FPC BOTTOM 16POS 1MM RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock |
Manufacturer Cvilux USA | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 100V |
Number of Positions 16 | Operating Temperature -40°C ~ 105°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.087" (2.20mm) | Actuator Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 686116148922 | Würth Elektronik | 1,886 | 732-6023-1-ND | £1.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.18347 | £366.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.27200 | £2.72 |
| 25 | £0.25520 | £6.38 |
| 50 | £0.24280 | £12.14 |
| 100 | £0.23130 | £23.13 |
| 250 | £0.21676 | £54.19 |
| 500 | £0.20638 | £103.19 |
| 1,000 | £0.19653 | £196.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.25600 | £2.56 |
| 25 | £0.23600 | £5.90 |
| 50 | £0.22180 | £11.09 |
| 100 | £0.20850 | £20.85 |
| 250 | £0.19220 | £48.05 |
| 500 | £0.18074 | £90.37 |
| 1,000 | £0.16997 | £169.97 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

