22 Position FFC, FPC Connector Contacts, Vertical - 2 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF24222V0R0-NH

DigiKey Part Number
2987-CF24222V0R0-NHTR-ND - Tape & Reel (TR)
2987-CF24222V0R0-NHCT-ND - Cut Tape (CT)
2987-CF24222V0R0-NHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CF24222V0R0-NH
Description
CONN FFC VERT 22POS 0.5MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Connector Contacts, Vertical - 2 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight
Manufacturer
Cvilux USA
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Polyamide (PA6T), Nylon 6T, Halogen Free
Part Status
Active
Actuator Material
Polyamide (PA6T), Nylon 6T, Halogen Free
Flat Flex Type
FFC, FPC
Features
Low Insertion Force (LIF), Pick and Place Cap
Mounting Type
Surface Mount
Voltage Rating
50V
Connector/Contact Type
Contacts, Vertical - 2 Sided
Operating Temperature
-25°C ~ 85°C
Number of Positions
22
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.4A
Termination
Solder
Contact Finish Thickness
Flash
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.165" (4.20mm)
Actuator Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,710
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.30300£3.03
25£0.28440£7.11
50£0.27040£13.52
100£0.25760£25.76
250£0.24140£60.35
500£0.22988£114.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.21459£214.59
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200