
CF20341V0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF20341V0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20341V0R0-NHCT-ND - Cut Tape (CT) 2987-CF20341V0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20341V0R0-NH |
Description | CONN FFC VERT 34POS 0.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer Cvilux USA | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -25°C ~ 85°C |
Number of Positions 34 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Contact Finish Thickness 120.0µin (3.05µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.154" (3.90mm) | Actuator Color Black |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.39500 | £3.95 |
| 25 | £0.37000 | £9.25 |
| 50 | £0.35220 | £17.61 |
| 100 | £0.33540 | £33.54 |
| 250 | £0.31432 | £78.58 |
| 500 | £0.29932 | £149.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.28503 | £285.03 |
| 2,000 | £0.27142 | £542.84 |
| 3,000 | £0.26376 | £791.28 |
| 5,000 | £0.25442 | £1,272.10 |
| 7,000 | £0.24846 | £1,739.22 |
| 10,000 | £0.24229 | £2,422.90 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |


