
CF20141U0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF20141U0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20141U0R0-NHCT-ND - Cut Tape (CT) 2987-CF20141U0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20141U0R0-NH |
Description | CONN FFC FPC TOP 14POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.29mm ~ 0.34mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | - | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11735 | £234.70 |
| 4,000 | £0.11036 | £441.44 |
| 6,000 | £0.10646 | £638.76 |
| 10,000 | £0.10175 | £1,017.50 |
| 14,000 | £0.09877 | £1,382.78 |
| 20,000 | £0.09760 | £1,952.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.20000 | £2.00 |
| 25 | £0.18720 | £4.68 |
| 50 | £0.17820 | £8.91 |
| 100 | £0.16980 | £16.98 |
| 250 | £0.15912 | £39.78 |
| 500 | £0.15154 | £75.77 |
| 1,000 | £0.14429 | £144.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.18800 | £1.88 |
| 25 | £0.17320 | £4.33 |
| 50 | £0.16280 | £8.14 |
| 100 | £0.15310 | £15.31 |
| 250 | £0.14116 | £35.29 |
| 500 | £0.13272 | £66.36 |
| 1,000 | £0.12479 | £124.79 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

