22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF16221V0T0-NH

DigiKey Part Number
2987-CF16221V0T0-NH-ND
Manufacturer
Manufacturer Product Number
CF16221V0T0-NH
Description
CONN FFC FPC VERT 22POS 1MM PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.197" (5.00mm)
Manufacturer
Cvilux USA
Cable End Type
Straight, Tapered
Series
Contact Material
Phosphor Bronze
Packaging
Tube
Contact Finish
Tin
Part Status
Active
Housing Material
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Flat Flex Type
FFC, FPC
Features
Low Insertion Force (LIF)
Mounting Type
Through Hole
Voltage Rating
100V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-40°C ~ 105°C
Number of Positions
22
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
0.5A
Termination
Kinked Pin
Housing Color
Natural
FFC, FCB Thickness
0.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,969
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£0.27000£0.27
21£0.21714£4.56
42£0.20690£8.69
63£0.20095£12.66
105£0.19390£20.36
252£0.18226£45.93
504£0.17353£87.46
1,008£0.16524£166.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400