
CF16201M0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF16201M0R0-NHTR-ND - Tape & Reel (TR) 2987-CF16201M0R0-NHCT-ND - Cut Tape (CT) 2987-CF16201M0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF16201M0R0-NH |
Description | CONN FFC FPC VERT 20POS 1MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.29mm ~ 0.34mm | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | - | |
Cable End Type | Straight, Tapered | |
Contact Material | - | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Pick and Place Cap | |
Voltage Rating | 100V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.22100 | £2.21 |
| 25 | £0.20320 | £5.08 |
| 50 | £0.19100 | £9.55 |
| 100 | £0.17960 | £17.96 |
| 250 | £0.16560 | £41.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.14935 | £119.48 |
| 1,600 | £0.14044 | £224.70 |
| 2,400 | £0.13549 | £325.18 |
| 4,000 | £0.12949 | £517.96 |
| 5,600 | £0.12568 | £703.81 |
| 8,000 | £0.12178 | £974.24 |
| 20,000 | £0.11624 | £2,324.80 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

