
CF16161M0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF16161M0R0-NHTR-ND - Tape & Reel (TR) 2987-CF16161M0R0-NHCT-ND - Cut Tape (CT) 2987-CF16161M0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF16161M0R0-NH |
Description | CONN FFC FPC VERT 16POS 1MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.29mm ~ 0.34mm |
Manufacturer Cvilux USA | Height Above Board 0.205" (5.20mm) |
Series | Cable End Type Straight, Tapered |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Low Insertion Force (LIF), Pick and Place Cap |
Mounting Type Surface Mount | Voltage Rating 100V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 105°C |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.21300 | £2.13 |
| 25 | £0.20000 | £5.00 |
| 50 | £0.19060 | £9.53 |
| 100 | £0.18150 | £18.15 |
| 250 | £0.17012 | £42.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.15361 | £122.89 |
| 1,600 | £0.14627 | £234.03 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

