


CF08101H1R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF08101H1R0-NHTR-ND - Tape & Reel (TR) 2987-CF08101H1R0-NHCT-ND - Cut Tape (CT) 2987-CF08101H1R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF08101H1R0-NH |
Description | CONN FFC FPC 10POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.102" (2.60mm) | |
Locking Feature | - | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled, Halogen Free | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Solder Retention | |
Voltage Rating | 100V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.16840 | £336.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.25000 | £2.50 |
| 25 | £0.23400 | £5.85 |
| 50 | £0.22280 | £11.14 |
| 100 | £0.21230 | £21.23 |
| 250 | £0.19896 | £49.74 |
| 500 | £0.18942 | £94.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.23500 | £2.35 |
| 25 | £0.21640 | £5.41 |
| 50 | £0.20340 | £10.17 |
| 100 | £0.19140 | £19.14 |
| 250 | £0.17640 | £44.10 |
| 500 | £0.16590 | £82.95 |
| 1,000 | £0.15600 | £156.00 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

