
CA3212M1300 | |
|---|---|
DigiKey Part Number | 2987-CA3212M1300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA3212M1300 |
Description | 1.27MM (.050") FEMALE TOP ENTRY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Red | |
Insulation Height | 0.207" (5.26mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Polarizing Key | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 230VAC/DC | |
Applications | - | |
Insulation Material | Thermoplastic | |
Contact Shape | Rectangular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | £0.18702 | £448.85 |
| Unit Price without VAT: | £0.18702 |
|---|---|
| Unit Price with VAT: | £0.22442 |

