
CA3208M130L | |
|---|---|
DigiKey Part Number | 2987-CA3208M130LTR-ND - Tape & Reel (TR) 2987-CA3208M130LCT-ND - Cut Tape (CT) 2987-CA3208M130LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA3208M130L |
Description | 1.27MM (.050") FEMALE TOP ENTRY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Red | |
Insulation Height | 0.207" (5.26mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 230VAC/DC | |
Applications | - | |
Insulation Material | Thermoplastic | |
Contact Shape | Rectangular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.20700 | £2.07 |
| 100 | £0.17600 | £17.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.15191 | £121.53 |
| 1,600 | £0.14465 | £231.44 |
| 2,400 | £0.14057 | £337.37 |
| 4,000 | £0.13559 | £542.36 |
| 5,600 | £0.13241 | £741.50 |
| 8,000 | £0.12912 | £1,032.96 |
| 20,000 | £0.12104 | £2,420.80 |
| 40,000 | £0.11526 | £4,610.40 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

