cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB-27

Digi-Key Part Number
TB-27-ND
Manufacturer
Curtis Industries
Manufacturer Product Number
TB-27
Supplier
Description
TERMINAL QUICK CONNECT
Detailed Description
Connector - For -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Curtis Industries
Series
-
Package
Bulk
Part Status
Obsolete
Type
-
Number of Positions
-
For Use With/Related Products
-
Color
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names
TB27
80927200
Standard Package500