T37073110 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: £4.70465
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: £5.26555
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: £4.84200
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: £4.87635
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: £5.43725
Datasheet
Image for T37073110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T37073110

DigiKey Part Number
364-T37073110-ND
Manufacturer
Manufacturer Product Number
T37073110
Description
CONN BARRIER STRP 11CIRC 0.375"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
3 Wall (Tri)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel, Stainless
Number of Circuits
11
Mounting Type
Chassis, Panel; Through Hole, Right Angle
Number of Wire Entries
11
Operating Temperature
105°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T37010110Curtis Industries0364-T37010110-ND£4.70465Parametric Equivalent
T37012110Curtis Industries0364-T37012110-ND£5.26555Parametric Equivalent
T37013110Curtis Industries0364-T37013110-ND£4.84200Parametric Equivalent
T37070110Curtis Industries0364-T37070110-ND£4.87635Parametric Equivalent
T37072110Curtis Industries0364-T37072110-ND£5.43725Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
200£5.01370£1,002.74
Unit Price without VAT:£5.01370
Unit Price with VAT:£6.01644