
T-6 | |
|---|---|
DigiKey Part Number | 364-T-6-ND |
Manufacturer | |
Manufacturer Product Number | T-6 |
Description | CONN BARRIER STRIP 6CIRC 1.16" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 1.160" (29.46mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 12 | |
Pitch | 1.160" (29.46mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 125A | |
Voltage Rating | 600V | |
Wire Gauge | 1/0-6 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Copper | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 150°C | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | UL94 V-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £128.74000 | £128.74 |
| 10 | £98.04900 | £980.49 |
| Unit Price without VAT: | £128.74000 |
|---|---|
| Unit Price with VAT: | £154.48800 |


