
T-3 | |
|---|---|
DigiKey Part Number | 364-T-3-ND |
Manufacturer | |
Manufacturer Product Number | T-3 |
Description | CONN BARRIER STRIP 3CIRC 1.16" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 1.160" (29.46mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | 1.160" (29.46mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 125A | |
Voltage Rating | 600V | |
Wire Gauge | 1/0-6 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Copper | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 150°C | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | UL94 V-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £70.91000 | £70.91 |
| 10 | £52.79700 | £527.97 |
| 30 | £47.64800 | £1,429.44 |
| 50 | £45.82960 | £2,291.48 |
| 100 | £44.88560 | £4,488.56 |
| Unit Price without VAT: | £70.91000 |
|---|---|
| Unit Price with VAT: | £85.09200 |


