
SW-192 VINYL | |
|---|---|
DigiKey Part Number | SW-192VINYL-ND |
Manufacturer | |
Manufacturer Product Number | SW-192 VINYL |
Description | DIN RAIL SLOTTED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Din Rail C Section Slotted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | C Section | |
Slotted/Unslotted | Slotted | |
Size | - | |
Length | - | |
Thickness | - | |
Material | - | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £14.83680 | £741.84 |
| Unit Price without VAT: | £14.83680 |
|---|---|
| Unit Price with VAT: | £17.80416 |

