
H-9 | |
|---|---|
DigiKey Part Number | 364-H-9-ND |
Manufacturer | |
Manufacturer Product Number | H-9 |
Description | CONN BARRIER STRIP 9CIRC 0.652" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.652" (16.56mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 9 | |
Number of Wire Entries | 18 | |
Pitch | 0.652" (16.56mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 75A | |
Voltage Rating | 600V | |
Wire Gauge | 4-16 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 130°C | |
Material - Insulation | Polyester Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £57.48000 | £57.48 |
| 10 | £42.49200 | £424.92 |
| 25 | £38.79160 | £969.79 |
| 50 | £36.65040 | £1,832.52 |
| 100 | £34.96690 | £3,496.69 |
| Unit Price without VAT: | £57.48000 |
|---|---|
| Unit Price with VAT: | £68.97600 |


