
F1700DD20 | |
|---|---|
DigiKey Part Number | 364-1101-ND |
Manufacturer | |
Manufacturer Product Number | F1700DD20 |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Threaded Post (8-32) |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer Curtis Industries | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, CSA, TUV, UR |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Threaded Post (8-32) |
Configuration Single Stage | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.19000 | £42.19 |
| 10 | £34.42800 | £344.28 |
| 30 | £31.24533 | £937.36 |
| 50 | £29.86540 | £1,493.27 |
| 100 | £28.08830 | £2,808.83 |
| 250 | £27.66712 | £6,916.78 |
| Unit Price without VAT: | £42.19000 |
|---|---|
| Unit Price with VAT: | £50.62800 |

