F1600CA03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: £18.20600
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: £21.92800
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: £23.85000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: £18.95300
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: £31.59700
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: £23.49900
Datasheet

Similar


TE Connectivity Schaffner
In Stock: 21
Unit Price: £18.94000
Datasheet
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Screw Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1600CA03

DigiKey Part Number
364-1098-ND
Manufacturer
Manufacturer Product Number
F1600CA03
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Screw Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Box
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
3A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
3A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Screw Hole
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 30.50mm x 22.90mm
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CE, CSA, TUV, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
10£30.39100£303.91
Manufacturers Standard Package
Unit Price without VAT:£30.39100
Unit Price with VAT:£36.46920