
F1399BB02 | |
|---|---|
DigiKey Part Number | 364-1075-ND |
Manufacturer | |
Manufacturer Product Number | F1399BB02 |
Description | LINE FILTER 250VAC 2A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 250V 50/60Hz Two Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 2 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, TUV, UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.32000 | £22.32 |
| 10 | £18.21400 | £182.14 |
| 30 | £16.53100 | £495.93 |
| 50 | £15.80200 | £790.10 |
| 100 | £14.86310 | £1,486.31 |
| 250 | £13.70532 | £3,426.33 |
| 500 | £13.52764 | £6,763.82 |
| Unit Price without VAT: | £22.32000 |
|---|---|
| Unit Price with VAT: | £26.78400 |

