F1100DD20 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: £27.06000
Datasheet

Similar


Delta Electronics
In Stock: 595
Unit Price: £15.09000
Datasheet

Similar


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: £23.64000
Datasheet
Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Threaded Post (8-32)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1100DD20

DigiKey Part Number
364-1176-ND
Manufacturer
Manufacturer Product Number
F1100DD20
Description
LINE FILTER 250VAC 20A CHASS MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Threaded Post (8-32)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20 A
Manufacturer
Curtis Industries
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CE, CSA
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Single Phase
Termination Style
Threaded Post (8-32)
Configuration
Single Stage
Base Product Number
Voltage - Rated AC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-6609021-3TE Connectivity Corcom Filters0CCM1321-ND£27.06000Similar
20DBAG5Delta Electronics595603-1136-ND£15.09000Similar
20VB1TE Connectivity Corcom Filters0CCM1305-ND£23.64000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£22.91300£229.13
Manufacturers Standard Package
Unit Price without VAT:£22.91300
Unit Price with VAT:£27.49560