Similar
Similar

F1100BB03 | |
|---|---|
DigiKey Part Number | 364-1172-ND |
Manufacturer | |
Manufacturer Product Number | F1100BB03 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Category | Current 3 A |
Manufacturer Curtis Industries | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, CSA, TUV |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Wire Leads |
Configuration Single Stage | Base Product Number |
Voltage - Rated AC 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3VB3 | TE Connectivity Corcom Filters | 0 | CCM1312-ND | £17.84000 | Similar |
| 851-03/004 | Qualtek | 0 | Q459-ND | £0.00000 | Similar |
| FN2010-3-07 | TE Connectivity Schaffner | 247 | 817-1243-ND | £15.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £14.56900 | £145.69 |
| Unit Price without VAT: | £14.56900 |
|---|---|
| Unit Price with VAT: | £17.48280 |




