F1100AA03 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Corcom Filters
In Stock: 272
Unit Price: £14.95000
Datasheet

Similar


Qualtek
In Stock: 1,613
Unit Price: £10.55000
Datasheet

Similar


TE Connectivity Schaffner
In Stock: 385
Unit Price: £12.97000
Datasheet
Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1100AA03

DigiKey Part Number
364-1168-ND
Manufacturer
Manufacturer Product Number
F1100AA03
Description
LINE FILTER 250VAC 3A CHASS MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
3 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CE, CSA, TUV
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£12.94500£129.45
Manufacturers Standard Package
Unit Price without VAT:£12.94500
Unit Price with VAT:£15.53400