
BT-12 | |
|---|---|
DigiKey Part Number | 364-BT-12-ND |
Manufacturer | |
Manufacturer Product Number | BT-12 |
Description | CONN BARRIER STRP 12CIRC 0.652" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.652" (16.56mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 12 | |
Number of Wire Entries | 24 | |
Pitch | 0.652" (16.56mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 130°C | |
Material - Insulation | Polyester Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £53.44000 | £53.44 |
| 10 | £39.38100 | £393.81 |
| 30 | £35.31400 | £1,059.42 |
| 50 | £33.87060 | £1,693.53 |
| 100 | £32.27940 | £3,227.94 |
| Unit Price without VAT: | £53.44000 |
|---|---|
| Unit Price with VAT: | £64.12800 |


