
562112080 | |
|---|---|
DigiKey Part Number | 364-562112080-ND |
Manufacturer | |
Manufacturer Product Number | 562112080 |
Description | CONN BARRIER STRIP 8CIRC 0.563" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 8-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 8 | Terminal Screw Finish Nickel |
Number of Wire Entries 16 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.563" (14.30mm) | Operating Temperature 150°C |
Number of Rows 2 | Material - Insulation Phenol Formaldehyde (Phenolic) |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £9.42075 | £1,884.15 |
| Unit Price without VAT: | £9.42075 |
|---|---|
| Unit Price with VAT: | £11.30490 |

