
562005060 | |
|---|---|
DigiKey Part Number | 364-562005060-ND |
Manufacturer | |
Manufacturer Product Number | 562005060 |
Description | CONN BARRIER STRIP 6CIRC 0.563" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.563" (14.30mm) Barrier Block Connector |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 8-22 AWG |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 6 | Mounting Type Chassis, Panel |
Number of Wire Entries 12 | Operating Temperature 150°C |
Pitch 0.563" (14.30mm) | Material - Insulation Phenol Formaldehyde (Phenolic) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 35A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.36000 | £7.36 |
| 10 | £5.22000 | £52.20 |
| 25 | £4.60920 | £115.23 |
| 50 | £4.23820 | £211.91 |
| 100 | £3.93690 | £393.69 |
| 250 | £3.62924 | £907.31 |
| 500 | £3.45280 | £1,726.40 |
| 1,000 | £3.31490 | £3,314.90 |
| Unit Price without VAT: | £7.36000 |
|---|---|
| Unit Price with VAT: | £8.83200 |

