
562000200 | |
|---|---|
DigiKey Part Number | 364-562000200-ND |
Manufacturer | |
Manufacturer Product Number | 562000200 |
Description | CONN BARRIER STRP 20CIRC 0.563" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 8-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 20 | Terminal Screw Material Steel |
Number of Wire Entries 40 | Terminal Screw Finish Zinc |
Pitch 0.563" (14.30mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature 150°C |
Current Rating (Amps) 35A | Material - Insulation Phenol Formaldehyde (Phenolic) |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.85000 | £34.85 |
| 10 | £25.35700 | £253.57 |
| 25 | £22.94120 | £573.53 |
| 50 | £21.52900 | £1,076.45 |
| 100 | £20.41210 | £2,041.21 |
| 250 | £19.29828 | £4,824.57 |
| Unit Price without VAT: | £34.85000 |
|---|---|
| Unit Price with VAT: | £41.82000 |

