
562000140 | |
|---|---|
DigiKey Part Number | 364-562000140-ND |
Manufacturer | |
Manufacturer Product Number | 562000140 |
Description | CONN BARRIER STRP 14CIRC 0.563" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 14 | |
Number of Wire Entries | 28 | |
Pitch | 0.563" (14.30mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 35A | |
Voltage Rating | 600V | |
Wire Gauge | 8-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 150°C | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.75000 | £23.75 |
| 10 | £17.11900 | £171.19 |
| 25 | £15.39040 | £384.76 |
| 50 | £14.37200 | £718.60 |
| 100 | £13.56190 | £1,356.19 |
| 250 | £12.75052 | £3,187.63 |
| 500 | £12.29198 | £6,145.99 |
| Unit Price without VAT: | £23.75000 |
|---|---|
| Unit Price with VAT: | £28.50000 |

