Similar
Similar

431215130 | |
|---|---|
DigiKey Part Number | 364-431215130-ND |
Manufacturer | |
Manufacturer Product Number | 431215130 |
Description | CONN BARRIER STRP 13CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Circuit 0.438" (11.12mm) Barrier Block Connector Screws (Not Included) |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws (Not Included) |
Packaging Bulk | Bottom Termination Solder Turret |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Mounting Type Through Hole |
Number of Circuits 13 | Operating Temperature 105°C |
Number of Wire Entries 13 | Material - Insulation Polypropylene (PP) |
Pitch 0.438" (11.12mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Current Rating (Amps) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0387307513 | Molex | 0 | 0387307513-ND | £2.91212 | Similar |
| OSTYK55513030 | On Shore Technology Inc. | 0 | OSTYK55513030-ND | £2.49938 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £5.58605 | £1,117.21 |
| Unit Price without VAT: | £5.58605 |
|---|---|
| Unit Price with VAT: | £6.70326 |









