431213030 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: £0.75194
Datasheet
Image for 431213030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431213030

DigiKey Part Number
364-431213030-ND
Manufacturer
Manufacturer Product Number
431213030
Description
CONN BARRIER STRIP 3CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
Curtis Industries
Wire Gauge
12-22 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
Solder Turret
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel, Stainless
Number of Circuits
3
Mounting Type
Through Hole
Number of Wire Entries
3
Operating Temperature
105°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0387307503Molex00387307503-ND£0.00000Similar
0387344903Molex00387344903-ND£0.00000Similar
OSTYK55503030On Shore Technology Inc.0OSTYK55503030-ND£0.75194Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
200£1.68185£336.37
Unit Price without VAT:£1.68185
Unit Price with VAT:£2.01822