
430300240 | |
|---|---|
DigiKey Part Number | 364-430300240-ND |
Manufacturer | |
Manufacturer Product Number | 430300240 |
Description | CONN BARRIER STRP 24CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 24 | |
Number of Wire Entries | 24 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 600V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Quick Connect (0.110") | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.90000 | £16.90 |
| 10 | £12.10200 | £121.02 |
| 25 | £10.81840 | £270.46 |
| 50 | £10.05660 | £502.83 |
| 100 | £9.44750 | £944.75 |
| 250 | £8.83448 | £2,208.62 |
| 500 | £8.48666 | £4,243.33 |
| Unit Price without VAT: | £16.90000 |
|---|---|
| Unit Price with VAT: | £20.28000 |







