



325221090 | |
|---|---|
DigiKey Part Number | 364-325221090-ND |
Manufacturer | |
Manufacturer Product Number | 325221090 |
Description | CONN BARRIER STRIP 9CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 9 | |
Number of Wire Entries | 9 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Wire Wrap | |
Barrier Type | 3 Wall (Tri) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.28000 | £8.28 |
| 10 | £5.87300 | £58.73 |
| 30 | £5.07733 | £152.32 |
| 50 | £4.78200 | £239.10 |
| 100 | £4.44850 | £444.85 |
| 250 | £4.10888 | £1,027.22 |
| 500 | £3.91432 | £1,957.16 |
| 1,000 | £3.76244 | £3,762.44 |
| Unit Price without VAT: | £8.28000 |
|---|---|
| Unit Price with VAT: | £9.93600 |



