
325221140 | |
|---|---|
DigiKey Part Number | 364-325221140-ND |
Manufacturer | |
Manufacturer Product Number | 325221140 |
Description | CONN BARRIER STRP 14CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 14 | |
Number of Wire Entries | 14 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Wire Wrap | |
Barrier Type | 3 Wall (Tri) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.08000 | £10.08 |
| 10 | £7.16600 | £71.66 |
| 30 | £6.21767 | £186.53 |
| 50 | £5.86800 | £293.40 |
| 100 | £5.47470 | £547.47 |
| 250 | £5.07560 | £1,268.90 |
| 500 | £4.84766 | £2,423.83 |
| 1,000 | £4.67010 | £4,670.10 |
| Unit Price without VAT: | £10.08000 |
|---|---|
| Unit Price with VAT: | £12.09600 |

