
325201120 | |
|---|---|
DigiKey Part Number | 364-325201120-ND |
Manufacturer | |
Manufacturer Product Number | 325201120 |
Description | CONN BARRIER STRP 12CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 12 | |
Number of Wire Entries | 12 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 3 Wall (Tri) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.74000 | £9.74 |
| 10 | £6.92100 | £69.21 |
| 30 | £5.99933 | £179.98 |
| 50 | £5.65920 | £282.96 |
| 100 | £5.27610 | £527.61 |
| 250 | £4.88688 | £1,221.72 |
| 500 | £4.66452 | £2,332.26 |
| 1,000 | £4.49118 | £4,491.18 |
| Unit Price without VAT: | £9.74000 |
|---|---|
| Unit Price with VAT: | £11.68800 |

