
325148040 | |
|---|---|
DigiKey Part Number | 364-325148040-ND |
Manufacturer | |
Manufacturer Product Number | 325148040 |
Description | CONN BARRIER STRIP 4CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 14-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Mounting Type Through Hole, Right Angle |
Number of Wire Entries 4 | Operating Temperature 105°C |
Pitch 0.325" (8.26mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £1.92335 | £384.67 |
| Unit Price without VAT: | £1.92335 |
|---|---|
| Unit Price with VAT: | £2.30802 |

