
267A19-1 | |
|---|---|
DigiKey Part Number | 267A19-1-ND |
Manufacturer | |
Manufacturer Product Number | 267A19-1 |
Description | MARKING STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label For 43000 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label | |
Legend | Blank | |
Pitch | 0.438" (11.12mm) | |
For Use With/Related Products | 43000 Series | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £0.83240 | £166.48 |
| Unit Price without VAT: | £0.83240 |
|---|---|
| Unit Price with VAT: | £0.99888 |

